Part Details for MC74AC4040DR2G by onsemi
Overview of MC74AC4040DR2G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74AC4040DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6024
|
Newark | Binary Ripple Counter, 12Bit, Soic-16, Logic Family/Base Number:74Ac4040, Counter Type:Ripple Carry Binary, Clock Frequency:140Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Rohs Compliant: Yes |Onsemi MC74AC4040DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$1.3400 | Buy Now |
DISTI #
26K4155
|
Newark | Ic, counter, up,12-Bit Binary, ac-Cmos, sop,16Pin, plastic |Onsemi MC74AC4040DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3540 | Buy Now |
DISTI #
MC74AC4040DR2GOSCT-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2369 In Stock |
|
$0.2632 / $0.8000 | Buy Now |
DISTI #
MC74AC4040DR2G
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R - Tape and Reel (Alt: MC74AC4040DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2611 / $0.3117 | Buy Now |
DISTI #
50AC6024
|
Avnet Americas | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 50AC6024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 250 Partner Stock |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
863-MC74AC4040DR2G
|
Mouser Electronics | Counter Shift Registers 2-6V 12-Stage Binary RoHS: Compliant | 2253 |
|
$0.2610 / $0.7600 | Buy Now |
DISTI #
V72:2272_07311252
|
Arrow Electronics | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2500 |
|
$0.3986 / $0.4262 | Buy Now |
DISTI #
V79:2366_18715100
|
Arrow Electronics | Counter Single 12-Bit Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1525 | Americas - 16 |
|
$0.3947 | Buy Now |
|
Future Electronics | 74AC Series 140 mHz 24 mA 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
|
Future Electronics | 74AC Series 140 mHz 24 mA 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
Part Details for MC74AC4040DR2G
MC74AC4040DR2G CAD Models
MC74AC4040DR2G Part Data Attributes:
|
MC74AC4040DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC4040DR2G
onsemi
12-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 120 MHz |
Alternate Parts for MC74AC4040DR2G
This table gives cross-reference parts and alternative options found for MC74AC4040DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC4040DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC4040D | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74AC4040DR2G vs MC74AC4040D |
MC74AC4040DCR2 | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74AC4040DR2G vs MC74AC4040DCR2 |
MC74AC4040DCR2 | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74AC4040DR2G vs MC74AC4040DCR2 |
MC74AC4040DR | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74AC4040DR2G vs MC74AC4040DR |
MC74AC4040DR2 | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | MC74AC4040DR2G vs MC74AC4040DR2 |
MC74AC4040M | AC SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOP-16 | onsemi | MC74AC4040DR2G vs MC74AC4040M |
MC74AC4040DC | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74AC4040DR2G vs MC74AC4040DC |