Part Details for MC68HC711E9CFN2 by Motorola Mobility LLC
Overview of MC68HC711E9CFN2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MC68HC711E9CFN2
MC68HC711E9CFN2 CAD Models
MC68HC711E9CFN2 Part Data Attributes:
|
MC68HC711E9CFN2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68HC711E9CFN2
Motorola Mobility LLC
8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 6800 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.125 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 12288 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.125 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC711E9CFN2
This table gives cross-reference parts and alternative options found for MC68HC711E9CFN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC711E9CFN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC711E9MFN2 | MICROCONTROLLER | NXP Semiconductors | MC68HC711E9CFN2 vs MC68HC711E9MFN2 |
MC68HC711E9VFN2 | 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Freescale Semiconductor | MC68HC711E9CFN2 vs MC68HC711E9VFN2 |
MC68HC711E9CFN2 | MICROCONTROLLER | NXP Semiconductors | MC68HC711E9CFN2 vs MC68HC711E9CFN2 |
MC68HC711E9MFN2 | 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC711E9CFN2 vs MC68HC711E9MFN2 |
MC68HC711E9VFN2 | 8-BIT, OTPROM, 2MHz, MICROCONTROLLER, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68HC711E9CFN2 vs MC68HC711E9VFN2 |
MC68HC711E9VFN2 | MICROCONTROLLER | NXP Semiconductors | MC68HC711E9CFN2 vs MC68HC711E9VFN2 |
MC68HC711E9MFN2 | Microcontroller, 8-Bit, OTPROM, 2MHz, HCMOS, PQCC52, PLASTIC, LCC-52 | Rochester Electronics LLC | MC68HC711E9CFN2 vs MC68HC711E9MFN2 |