Part Details for MC68332GCEH16 by NXP Semiconductors
Overview of MC68332GCEH16 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68332GCEH16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9431
|
Newark | Microcontroller Mcu, 32 Bit, Coldfire V1, 16Mhz, Qfp-132, Product Range:Coldfire Family Mc683Xx Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:- Rohs Compliant: Yes |Nxp MC68332GCEH16 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9700 | Buy Now |
DISTI #
MC68332GCEH16-ND
|
DigiKey | IC MCU 32BIT ROMLESS 132PQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
496 In Stock |
|
$39.3953 / $55.9300 | Buy Now |
DISTI #
MC68332GCEH16
|
Avnet Americas | MCU 32-Bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray - Trays (Alt: MC68332GCEH16) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$33.3563 / $38.4673 | Buy Now |
DISTI #
841-MC68332GCEH16
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit 16MHz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | M683xx Series 2 kB RAM 5.5 V 16 MHz 15 I/O 32-Bit Microcontroller - PQFP-132 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 27Tray |
|
$37.7200 / $39.6000 | Buy Now |
|
Future Electronics | M683xx Series 2 kB RAM 5.5 V 16 MHz 15 I/O 32-Bit Microcontroller - PQFP-132 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 18Tray |
|
$37.7200 / $39.6000 | Buy Now |
|
Rochester Electronics | MC68332 - Microcontroller, 32-Bit, 16MHz, HCMOS, PQFP132 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1 |
|
$36.6800 / $43.1500 | Buy Now |
DISTI #
MC68332GCEH16
|
Avnet Silica | MCU 32-Bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray (Alt: MC68332GCEH16) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | Silica - 36 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 132PQFP / CPU32 M683xx Microcontroller IC 32-Bit Single-Core 16MHz ROMless 132-PQFP (24.13x24.13) | 715 |
|
RFQ | |
DISTI #
MC68332GCEH16
|
EBV Elektronik | MCU 32-Bit 68K/M683xx ColdFire RISC ROMLess 5V 132-Pin PQFP Tray (Alt: MC68332GCEH16) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68332GCEH16
MC68332GCEH16 CAD Models
MC68332GCEH16 Part Data Attributes
|
MC68332GCEH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68332GCEH16
NXP Semiconductors
32-BIT, 16MHz, MICROCONTROLLER, PQFP132
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.572 mm | |
Speed | 16 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68332GCEH16
This table gives cross-reference parts and alternative options found for MC68332GCEH16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68332GCEH16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332GVFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | MC68332GCEH16 vs MC68332GVFC16 |
MC68332GCAG16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | MC68332GCEH16 vs MC68332GCAG16 |
MC68332GVPV16 | 32-BIT, 16.78 MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Rochester Electronics LLC | MC68332GCEH16 vs MC68332GVPV16 |
MC68332GVFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68332GCEH16 vs MC68332GVFC16 |
MC68332GCAG16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | Rochester Electronics LLC | MC68332GCEH16 vs MC68332GCAG16 |
MC68332GCFC16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | MC68332GCEH16 vs MC68332GCFC16 |
MC68332GMFC16 | IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | MC68332GCEH16 vs MC68332GMFC16 |
MC68332GCFC16 | Microcontroller | NXP Semiconductors | MC68332GCEH16 vs MC68332GCFC16 |
MC68332GCEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | Rochester Electronics LLC | MC68332GCEH16 vs MC68332GCEH16 |
MC68332GVPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, PLASTIC, LQFP-144 | Motorola Mobility LLC | MC68332GCEH16 vs MC68332GVPV16 |