Part Details for MC68302CEH16C by NXP Semiconductors
Overview of MC68302CEH16C by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68302CEH16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7380
|
Newark | Multiprotocol Processor 16Mhz Pqfp132, Product Range:Coldfire+ Family Mc683Xx Series Microprocessors, Program Memory Size:-, Ic Case/Package:Pqfp, No. Of Pins:132Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interfaces:- Rohs Compliant: Yes |Nxp MC68302CEH16C Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$53.0760 / $60.0000 | Buy Now |
|
Quest Components | FLASH, 16.67 MHZ, RISC MICROCONTROLLER, PQFP132 | 34 |
|
$57.5000 / $65.0000 | Buy Now |
|
Rochester Electronics | Integrated Multiprotocol Microprocessor, 32-Bit, MC68000 Family, FLASH, 16.67MHz, CMOS, PQFP132 RoHS: Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$76.7900 / $90.3400 | Buy Now |
|
Chip1Cloud | IC MPU M683XX 16MHZ 132QFP | 3120 |
|
RFQ | |
|
Flip Electronics | Stock | 2304 |
|
RFQ |
Part Details for MC68302CEH16C
MC68302CEH16C CAD Models
MC68302CEH16C Part Data Attributes
|
MC68302CEH16C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68302CEH16C
NXP Semiconductors
FLASH, 16.67MHz, RISC MICROCONTROLLER, PQFP132
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1990-06-01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 20 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 132 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 16.67 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |