Part Details for MC56F8356VFVE by Freescale Semiconductor
Overview of MC56F8356VFVE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC56F8356VFVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Digital Signal Processor, 56800E Core, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP144 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$34.3700 / $40.4400 | Buy Now |
|
Chip1Cloud | MCU 16-bit 56800E CISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray / IC MCU 16BIT 256KB FLASH 144LQFP | 275 |
|
RFQ |
Part Details for MC56F8356VFVE
MC56F8356VFVE CAD Models
MC56F8356VFVE Part Data Attributes:
|
MC56F8356VFVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC56F8356VFVE
Freescale Semiconductor
16-BIT, 120MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V SUPPLY | |
Address Bus Width | 17 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | 56800E | |
Clock Frequency-Max | 120 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for MC56F8356VFVE
This table gives cross-reference parts and alternative options found for MC56F8356VFVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC56F8356VFVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC56F8356VFV60 | 16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144 | Freescale Semiconductor | MC56F8356VFVE vs MC56F8356VFV60 |
MC56F8356VFV60 | 16-BIT, 120MHz, OTHER DSP, PQFP144, LQFP-144 | Motorola Mobility LLC | MC56F8356VFVE vs MC56F8356VFV60 |
MC56F8356VFV60 | OTHER DSP | NXP Semiconductors | MC56F8356VFVE vs MC56F8356VFV60 |
MC56F8356MFVE | 16-BIT, 120MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, LQFP-144 | Freescale Semiconductor | MC56F8356VFVE vs MC56F8356MFVE |
MC56F8356VFVE | 16-BIT, 120MHz, OTHER DSP, PQFP144 | NXP Semiconductors | MC56F8356VFVE vs MC56F8356VFVE |
MC56F8356MFV60 | OTHER DSP | NXP Semiconductors | MC56F8356VFVE vs MC56F8356MFV60 |