-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4003
|
Newark | Led Driver, Boost, 1.3Mhz, Tqfn, Device Topology:Boost (Step Up), Input Voltage Min:7V, Input Voltage Max:28V, Output Voltage Max:60V, Output Current Max:81.6Ma, Switching Frequency:1.3Mhz, No. Of Outputs:10Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Nxp MC34844AEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2390 |
|
$3.5900 | Buy Now |
DISTI #
74R8726
|
Newark | Led Driver, Boost, Pwm, 1.3Mhz, Tqfn-32, Device Topology:Boost, Input Voltage Min:7V, Input Voltage Max:28V, Output Voltage Max:60V, Output Current Max:80Ma, Switching Frequency:1.3Mhz, No. Of Outputs:10Outputs, No. Of Pins:32Pins Rohs Compliant: Yes |Nxp MC34844AEP Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
MC34844AEP-ND
|
DigiKey | IC LED DRVR RGLTR PWM 80MA 32QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2000 In Stock |
|
$3.9411 / $7.2200 | Buy Now |
DISTI #
MC34844AEP
|
Avnet Americas | LED Driver DC/DC, Boost (Step Up), Non Isolated, 7 V to 28 V, 81.6 mA, 60 V, 1.3 MHz, 32 Pins, QFN-EP - Trays (Alt: MC34844AEP) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 980 |
|
$3.7220 / $4.2923 | Buy Now |
DISTI #
841-MC34844AEP
|
Mouser Electronics | LED Lighting Drivers LED DRIVR W/10 CH SW RoHS: Compliant | 1317 |
|
$3.9400 / $7.1900 | Buy Now |
DISTI #
V36:1790_07185874
|
Arrow Electronics | LED Driver 13000uA Supply Current 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2332 | Americas - 2451 |
|
$3.7990 / $7.0750 | Buy Now |
DISTI #
V99:2348_07185874
|
Arrow Electronics | LED Driver 13000uA Supply Current 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2332 | Americas - 2384 |
|
$3.8490 / $5.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.6700 | Buy Now |
DISTI #
71209976
|
Verical | LED Driver 13000uA Supply Current 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 2451 |
|
$3.7990 / $7.0750 | Buy Now |
DISTI #
69807423
|
Verical | LED Driver 13000uA Supply Current 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 2384 |
|
$3.8490 / $5.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34844AEP
NXP Semiconductors
Buy Now
|
Compare Parts:
MC34844AEP
NXP Semiconductors
LED DISPLAY DRIVER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
fmax-Min | 0.4 MHz |