Part Details for MC34825EP by Freescale Semiconductor
Overview of MC34825EP by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34825EP
MC34825EP CAD Models
MC34825EP Part Data Attributes
|
MC34825EP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC34825EP
Freescale Semiconductor
SPECIALTY INTERFACE CIRCUIT, QCC20, 3 X 3 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, UTQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, UTQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MC34825EP
This table gives cross-reference parts and alternative options found for MC34825EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34825EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34825EP | SPECIALTY INTERFACE CIRCUIT, QCC20 | NXP Semiconductors | MC34825EP vs MC34825EP |
MC34825EPR2 | Micro USB Interface IC, 28V over-voltage protection, QFN 20, Reel | Freescale Semiconductor | MC34825EP vs MC34825EPR2 |