Part Details for MC34164P-3RP by Rochester Electronics LLC
Overview of MC34164P-3RP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC34164P-3RP
MC34164P-3RP CAD Models
MC34164P-3RP Part Data Attributes
|
MC34164P-3RP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC34164P-3RP
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MC34164P-3RP
This table gives cross-reference parts and alternative options found for MC34164P-3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34164P-3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1817-20+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, 0.185 INCH, ROHS COMPLIANT, TO-92, 3 PIN | Rochester Electronics LLC | MC34164P-3RP vs DS1817-20+ |
ZSM530C | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | MC34164P-3RP vs ZSM530C |
S-80843CNY-BG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | MC34164P-3RP vs S-80843CNY-BG |
S-80843CNY-TG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | MC34164P-3RP vs S-80843CNY-TG |
MC33164P-3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MC34164P-3RP vs MC33164P-3 |
DS1816-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | MC34164P-3RP vs DS1816-5 |
MC33064P-5RP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | MC34164P-3RP vs MC33064P-5RP |
MC34164P-3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | MC34164P-3RP vs MC34164P-3 |
S-80843ANY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | MC34164P-3RP vs S-80843ANY |
S-80846CNY-ZG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | MC34164P-3RP vs S-80846CNY-ZG |