Part Details for MC33816AER2 by NXP Semiconductors
Overview of MC33816AER2 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33816AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9263
|
Newark | Programmable Solenoid Controller, 6 - Solenoid Driver, Precision Control, Lqfp 64/ Reel Rohs Compliant: Yes |Nxp MC33816AER2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7500 | Buy Now |
DISTI #
MC33816AER2-ND
|
DigiKey | PROGRAMMABLE SOLENOID CONTROLLER Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4421 | Buy Now |
DISTI #
MC33816AER2
|
Avnet Americas | Engine Control IC 4.75V to 5.25V 64-Pin LQFP T/R - Tape and Reel (Alt: MC33816AER2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.8694 / $5.5878 | Buy Now |
DISTI #
841-MC33816AER2
|
Mouser Electronics | Gate Drivers Programmable solenoid controller, 6 - solenoid driver, precision control, LQFP 64 RoHS: Compliant | 1500 |
|
$5.3400 / $9.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$4.8700 | Buy Now |
DISTI #
MC33816AER2
|
Avnet Silica | Engine Control IC 4.75V to 5.25V 64-Pin LQFP T/R (Alt: MC33816AER2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33816AER2
|
EBV Elektronik | Engine Control IC 4.75V to 5.25V 64-Pin LQFP T/R (Alt: MC33816AER2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |