-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Low Noise, Dual, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9401
|
Newark | Op-Amp, 5Mhz, 2V/Us, 0.003V, Micro-8, No. Of Amplifiers:2 Amplifier, Bandwidth:5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:± 2V To ± 18V, Amplifier Case Style:Micro8, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi MC33178DMR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18550 |
|
$0.3820 / $0.8740 | Buy Now |
DISTI #
61K0882
|
Newark | Ic,operational Amplifier,dual,bipolar,tssop,8Pin,plastic |Onsemi MC33178DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4300 | Buy Now |
DISTI #
MC33178DMR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5651 In Stock |
|
$0.3251 / $0.8700 | Buy Now |
DISTI #
MC33178DMR2G
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin Micro T/R - Tape and Reel (Alt: MC33178DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3225 / $0.3850 | Buy Now |
DISTI #
863-MC33178DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp RoHS: Compliant | 46981 |
|
$0.3150 / $0.8400 | Buy Now |
|
Future Electronics | MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
DISTI #
MC33178DMR2G
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin Micro T/R - Tape and Reel (Alt: MC33178DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3225 / $0.3850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4023 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 78000 |
|
RFQ | |
DISTI #
MC33178DMR2G
|
Avnet Asia | OP Amp Dual GP ±18V 8-Pin Micro T/R (Alt: MC33178DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3150 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33178DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33178DMR2G
onsemi
Operational Amplifier, Low Power, Low Noise, Dual, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3 mm |