-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6584
|
Newark | Universal Voltage Monitor, 1.27V, Soic-8, Threshold Voltage:1.27V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:40V, Reset Type:Active-High, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Time:-, rohs Compliant: Yes |Onsemi MC33161DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12762 |
|
$0.5950 / $1.3600 | Buy Now |
DISTI #
81AC9035
|
Newark | Ana Univ Volt Monitor Rohs Compliant: Yes |Onsemi MC33161DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 72500 |
|
$0.5310 / $0.5940 | Buy Now |
DISTI #
98H0680
|
Newark | Voltage Regulator Ic, Threshold Voltage:1.27V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:2V, Supply Voltage Max:40V, Reset Type:Active-High, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Time:-, Product Range:- Rohs Compliant: Yes |Onsemi MC33161DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6460 | Buy Now |
DISTI #
MC33161DR2GOSCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
908 In Stock |
|
$0.4960 / $1.3200 | Buy Now |
DISTI #
MC33161DR2G
|
Avnet Americas | Volt Supervisor Monitor 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33161DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 72500 |
|
$0.5306 / $0.5940 | Buy Now |
DISTI #
863-MC33161DR2G
|
Mouser Electronics | Supervisory Circuits Universal Voltage Monitor RoHS: Compliant | 35816 |
|
$0.5500 / $1.3200 | Buy Now |
DISTI #
70466317
|
RS | MC33161DR2G, Voltage Supervisor 1.295V max., 8-Pin SOIC | ON Semiconductor MC33161DR2G RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3700 | RFQ |
|
Future Electronics | MC33161 Series 1.27V Dual Adjustable/Selectable Universal Voltage Monitor-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 40000Reel |
|
$0.9900 | Buy Now |
DISTI #
79055244
|
Verical | Processor Supervisor 1.27V 1 Active Low 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2407 | Americas - 25000 |
|
$1.1524 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 59 |
|
$0.5344 / $1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33161DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33161DR2G
onsemi
Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MINIMUM SUPPLY NEEDED FOR NEGATIVE SENSING IS 4V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33161DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33161DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33161D | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33161DR2G vs MC33161D |
MC33161D | Voltage Supervisor, Universal Voltage Monitor, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33161DR2G vs MC33161D |
MC33161D | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33161DR2G vs MC33161D |
MC33161DR2 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33161DR2G vs MC33161DR2 |