-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5998
|
Newark | Op-Amp, 1Mhz, 7V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:16Mhz, Slew Rate:7V/Μs, Supply Voltage Range:± 5V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi MC33078DR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2365 |
|
$0.1710 / $0.4680 | Buy Now |
DISTI #
79AH4035
|
Newark | Ana Dual Lo-Noise O.a. Rohs Compliant: Yes |Onsemi MC33078DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
MC33078DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8167 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
MC33078DR2G
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33078DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2000020000 Factory Stock |
|
$0.0935 / $0.1116 | Buy Now |
DISTI #
MC33078DR2G
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33078DR2G) RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
863-MC33078DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 5-18V Dual Lo Noise 7V/us Ind. Temp RoHS: Compliant | 117104 |
|
$0.1360 / $0.4500 | Buy Now |
DISTI #
A03:0893_00018071
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2414 | Asia - 172500 |
|
$0.1181 / $0.1289 | Buy Now |
DISTI #
E02:0323_00018071
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2413 | Europe - 75000 |
|
$0.1460 / $0.1535 | Buy Now |
DISTI #
V36:1790_07291289
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2408 | Americas - 42500 |
|
$0.1312 / $0.1432 | Buy Now |
DISTI #
V72:2272_07291289
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 Container: Cut Strips | Americas - 2500 |
|
$0.1446 / $0.4418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33078DR2G
onsemi
Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33078DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33078DR2G | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC33078DR2G vs NCV33078DR2G |
MC33078D | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33078DR2G vs MC33078D |
MC33078DG | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33078DR2G vs MC33078DG |
MC33078DR2G | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078DR2G vs MC33078DR2G |
MC33078DG | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078DR2G vs MC33078DG |