Part Details for MC33078DR2 by Motorola Semiconductor Products
Overview of MC33078DR2 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MC33078DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2486 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 2000 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 876 |
|
$1.0148 / $3.6900 | Buy Now |
|
ComSIT USA | DUAL LOW NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 2445 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2369 |
|
RFQ |
Part Details for MC33078DR2
MC33078DR2 CAD Models
MC33078DR2 Part Data Attributes:
|
MC33078DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33078DR2
Motorola Semiconductor Products
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 30000 | |
Width | 3.9 mm |