-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3873
|
Newark | Op-Amp, 16Mhz, 7V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:16Mhz, Slew Rate:7V/Μs, Supply Voltage Range:10V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33078DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7610 / $0.9840 | Buy Now |
DISTI #
296-17723-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12283 In Stock |
|
$0.3144 / $0.8400 | Buy Now |
DISTI #
595-MC33078DR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp RoHS: Compliant | 7134 |
|
$0.3130 / $0.8400 | Buy Now |
DISTI #
V72:2272_07298787
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 Container: Cut Strips | Americas - 2462 |
|
$0.3219 / $0.7612 | Buy Now |
DISTI #
66950761
|
Verical | Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin SOIC T/R Min Qty: 19 Package Multiple: 1 Date Code: 2303 | Americas - 2462 |
|
$0.3219 / $0.6518 | Buy Now |
|
Bristol Electronics | 2343 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2000UV OFFSET-MAX, BIPOLAR, PDSO8 | 869 |
|
$0.2935 / $0.7044 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 2000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1874 |
|
$0.4109 / $1.1740 | Buy Now |
|
Ameya Holding Limited | Dual High-Speed Low-Noise Op Amp | 2500 |
|
RFQ | |
|
ComSIT USA | DUAL HIGH-SPEED LOW-NOISE OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 9490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33078DR
Texas Instruments
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 17800 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33078DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33078D | Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | MC33078DR vs MC33078D |
MC33078DRE4 | Dual high-speed low-noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | MC33078DR vs MC33078DRE4 |
MC33078DRG4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | MC33078DR vs MC33078DRG4 |