Part Details for MC33078DR-NG by Texas Instruments
Overview of MC33078DR-NG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MC33078DR-NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MC33078DR-NG-ND
|
DigiKey | PROTOTYPE Min Qty: 2500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3137 | Buy Now |
DISTI #
595-MC33078DR-NG
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual high-speed low-noise operational amplifier 8-SOIC -40 to 125 RoHS: Compliant | 2500 |
|
$0.3370 / $0.8300 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ |
Part Details for MC33078DR-NG
MC33078DR-NG CAD Models
MC33078DR-NG Part Data Attributes:
|
MC33078DR-NG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33078DR-NG
Texas Instruments
Dual high-speed low-noise operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Width | 3.895 mm |