-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DUAL HIGH-SPEED LOW-NOISE OPERATIONAL AMPLIFIER | 2020 |
|
RFQ | |
|
Win Source Electronics | DUAL HIGH-SPEED LOW-NOISE OPERATIONAL AMPLIFIER | 149038 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078DGKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33078DGKTG4
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 17800 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC33078DGKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078DGKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33078DGKRG4 | Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | MC33078DGKTG4 vs MC33078DGKRG4 |
MC33078DGKR | Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | MC33078DGKTG4 vs MC33078DGKR |
MC33078DGKT | Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | MC33078DGKTG4 vs MC33078DGKT |