-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3872
|
Newark | Op-Amp, Dual, 16Mhz, 7V/Us, Vssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:16Mhz, Slew Rate:7V/Μs, Supply Voltage Range:± 5V To ± 18V, Amplifier Case Style:Vssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33078DGKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7920 / $1.0200 | Buy Now |
DISTI #
296-17855-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7128 In Stock |
|
$0.3144 / $0.8400 | Buy Now |
DISTI #
595-MC33078DGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp RoHS: Compliant | 13098 |
|
$0.3130 / $0.8400 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8 | 50 |
|
$0.4696 / $0.7044 | Buy Now |
|
Ameya Holding Limited | OP Amp Dual GP ±18V/36V 8-Pin VSSOP T/R | 12006 |
|
RFQ | |
DISTI #
SMC-MC33078DGKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 16MHZ 8VSSOP | 150600 |
|
RFQ | |
DISTI #
3004791
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8423 / $1.0196 | Buy Now |
DISTI #
3004791RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4367 / $0.6257 | Buy Now |
DISTI #
3004791
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4367 / $0.9560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078DGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC33078DGKR
Texas Instruments
Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 17800 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC33078DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33078DGKRG4 | Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | MC33078DGKR vs MC33078DGKRG4 |
MC33078DGKT | Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85 | Texas Instruments | MC33078DGKR vs MC33078DGKT |