-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4406
|
Newark | Op Amp, Dual Audio, 33078, Soic8 |Onsemi MC33078DG Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.5080 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Rochester Electronics | MC33078 - Operational Amplifier, Low Noise, Dual ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.3288 / $0.3868 | Buy Now |
|
ComSIT USA | LOW NOISE DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 44 |
|
RFQ | |
DISTI #
SMC-MC33078DG
|
Sensible Micro Corporation | Operational Amplifier, 2 Func, 3000Uv Offset-Max, Bipolar, Pdso8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Tape & Reel | 274 |
|
RFQ | |
|
Chip1Cloud | Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 41000 |
|
RFQ | |
DISTI #
4185872
|
Farnell | OP AMP, DUAL AUDIO, 33078, SOIC8 RoHS: Compliant Min Qty: 950 Lead time: 3 Weeks, 1 Days Container: Each | 1 |
|
$0.7093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33078DG
onsemi
Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33078DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33078DR2G | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC33078DG vs NCV33078DR2G |
MC33078D | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33078DG vs MC33078D |
MC33078DR2G | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33078DG vs MC33078DR2G |
MC33078DR2G | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078DG vs MC33078DR2G |
MC33078DG | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078DG vs MC33078DG |