Part Details for MC33078D by onsemi
Overview of MC33078D by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MC33078D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 17 |
|
$0.8550 / $1.0260 | Buy Now |
|
Velocity Electronics | Our Stock | 38 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 68 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
642071
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 600 |
|
$0.2866 / $0.9593 | Buy Now |
Part Details for MC33078D
MC33078D CAD Models
MC33078D Part Data Attributes:
|
MC33078D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33078D
onsemi
Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
Alternate Parts for MC33078D
This table gives cross-reference parts and alternative options found for MC33078D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33078DR2G | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC33078D vs NCV33078DR2G |
MC33078DG | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33078D vs MC33078DG |
MC33078DR2G | Operational Amplifier, Low Noise, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33078D vs MC33078DR2G |
MC33078DR2G | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078D vs MC33078DR2G |
MC33078DG | DUAL OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33078D vs MC33078DG |