-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7524
|
Newark | Op-Amp, 15Mhz, 105Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics MC33078D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6473 |
|
$0.5600 / $1.2400 | Buy Now |
DISTI #
497-19627-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
840 In Stock |
|
$0.5553 / $1.3800 | Buy Now |
DISTI #
MC33078D
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N Tube - Rail/Tube (Alt: MC33078D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5766 / $0.6014 | Buy Now |
DISTI #
511-MC33078D
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Noise RoHS: Compliant | 2507 |
|
$0.5430 / $1.3400 | Buy Now |
DISTI #
E02:0323_00209035
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SO N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2330 | Europe - 1375 |
|
$0.3958 / $0.7021 | Buy Now |
|
STMicroelectronics | Low-noise op-amps RoHS: Compliant Min Qty: 1 | 2507 |
|
$0.7200 / $1.3100 | Buy Now |
|
Future Electronics | MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8 RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5350 / $0.6100 | Buy Now |
|
Future Electronics | MC33078 Series 15 V 15 MHz Low Voltage Dual Operational Amplifier - SOIC-8 RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.3250 / $0.3550 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Bristol Electronics | 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33078D
STMicroelectronics
Low-noise op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33078D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33078DT | Low-noise op-amps | STMicroelectronics | MC33078D vs MC33078DT |