Part Details for MC32PF3000A1EP by NXP Semiconductors
Overview of MC32PF3000A1EP by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MC32PF3000A1EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6604
|
Newark | Management Ic, 6 Output, Hqfn-48, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:6, No. Of Regulated Outputs:6, Digital Ic Case:Hqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp MC32PF3000A1EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9300 / $8.3000 | Buy Now |
DISTI #
79AH4025
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Qfn 48 Rohs Compliant: Yes |Nxp MC32PF3000A1EP Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 | Buy Now |
DISTI #
MC32PF3000A1EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1518 In Stock |
|
$4.5238 / $7.9800 | Buy Now |
DISTI #
MC32PF3000A1EP
|
Avnet Americas | MOTMC32PF3000A1EP - Trays (Alt: MC32PF3000A1EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 7949 |
|
RFQ | |
DISTI #
841-MC32PF3000A1EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 RoHS: Compliant | 2058 |
|
$4.5200 / $7.9400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.3300 | Buy Now |
DISTI #
MC32PF3000A1EP
|
Avnet Silica | MOTMC32PF3000A1EP (Alt: MC32PF3000A1EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 1040 |
|
Buy Now | |
DISTI #
MC32PF3000A1EP
|
EBV Elektronik | MOTMC32PF3000A1EP (Alt: MC32PF3000A1EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC POWER MANAGEMENT 48QFN | 17043 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for MC32PF3000A1EP
MC32PF3000A1EP CAD Models
MC32PF3000A1EP Part Data Attributes:
|
MC32PF3000A1EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC32PF3000A1EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |