Part Details for MC102525005JER by Ohmite Mfg Co
Overview of MC102525005JER by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC102525005JER
MC102525005JER CAD Models
MC102525005JER Part Data Attributes:
|
MC102525005JER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MC102525005JER
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 50000000ohm, 5000V, 5% +/-Tol, 50ppm/Cel, 5425,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.6 mm | |
Package Length | 13.72 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MC | |
Size Code | 5425 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Tolerance | 5% | |
Working Voltage | 5000 V |