Part Details for MC008495 by SPC Multicomp
Overview of MC008495 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC008495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC9325
|
Newark | Res, 20R, 0.1%, 0.1W, 0805, Thin Film, Resistance:20Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC008495 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 56 |
|
$0.0170 | Buy Now |
Part Details for MC008495
MC008495 CAD Models
MC008495 Part Data Attributes:
|
MC008495
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC008495
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MC008495
This table gives cross-reference parts and alternative options found for MC008495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC008495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B200JE5E | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC008495 vs TC0525B200JE5E |
TC0525A200JT5E | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC008495 vs TC0525A200JT5E |
AR05ATRC3X0200 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MC008495 vs AR05ATRC3X0200 |
TC0525A200JTCE | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC008495 vs TC0525A200JTCE |
RN73F2AB20R0B | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | MC008495 vs RN73F2AB20R0B |
TC0525B200JE4E | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC008495 vs TC0525B200JE4E |
AR05BPC3X0200N | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MC008495 vs AR05BPC3X0200N |
AR080520R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | MC008495 vs AR080520R+-0.05%TCR25 |
AR05BTRC3X0200N | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MC008495 vs AR05BTRC3X0200N |
TC0525B200JT5E | Fixed Resistor, Thin Film, 0.1W, 20ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC008495 vs TC0525B200JT5E |