Datasheets
MBRB2545CTT4G by: onsemi

Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL

Part Details for MBRB2545CTT4G by onsemi

Overview of MBRB2545CTT4G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MBRB2545CTT4G

Part # Distributor Description Stock Price Buy
DISTI # 98H0586
Newark Schottky Rectifier, Common Cathode, 30A, D2Pak, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:2Pins, Forward Voltage Max:820Mv Rohs Compliant: Yes |Onsemi MBRB2545CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.1900
$1.1900 Buy Now
DISTI # 31Y2472
Newark Rectifier Diode, General Purpose, Single, 45 V, 30 A, To-263, 2, 820 Mv Rohs Compliant: Yes |Onsemi MBRB2545CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 800 $0.8000
  • 1,600 $0.7860
  • 3,200 $0.7730
  • 4,800 $0.7440
$0.7440 / $0.8000 Buy Now
DISTI # 58M8722
Newark Diode, Schottky, 30A, D2-Pak, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):30A, Diode Configuration:Single, Diode Case Style:To-263, No. Of Pins:2Pins, Forward Voltage Vf Max:820Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBRB2545CTT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.7300
  • 10 $1.5500
  • 25 $1.4500
  • 50 $1.3400
  • 100 $1.2400
  • 250 $1.1300
  • 500 $1.0200
$1.0200 / $1.7300 Buy Now
DISTI # MBRB2545CTT4GOSCT-ND
DigiKey DIODE ARR SCHOTT 45V 15A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6500
  • 10 $1.3690
  • 100 $1.0899
  • 800 $0.9222
  • 1,600 $0.7825
  • 2,400 $0.7434
  • 5,600 $0.7154
$0.7154 / $1.6500 Buy Now
DISTI # MBRB2545CTT4G
Avnet Americas Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB2545CTT4G) RoHS: Compliant Min Qty: 253 Package Multiple: 1 Container: Reel 0
RFQ
DISTI # MBRB2545CTT4G
Avnet Americas Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: MBRB2545CTT4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,600 $0.8190
  • 3,200 $0.7969
  • 4,800 $0.7748
  • 8,000 $0.7526
  • 16,000 $0.7305
  • 80,000 $0.7084
  • 160,000 $0.6862
$0.6862 / $0.8190 Buy Now
DISTI # 863-MBRB2545CTT4G
Mouser Electronics Schottky Diodes & Rectifiers 30A 45V RoHS: Compliant 0
  • 1 $1.6400
  • 10 $1.3600
  • 100 $1.0800
  • 500 $0.9220
  • 800 $0.7820
  • 2,400 $0.7430
  • 4,800 $0.7150
  • 9,600 $0.6910
$0.6910 / $1.6400 Order Now
DISTI # 70275415
RS IC, Diode, Schottky, 45V, 30A, D2PAK-3, Cut Tape | ON Semiconductor MBRB2545CTT4G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
  • 2 $1.6800
  • 20 $1.6000
  • 100 $1.5200
  • 200 $1.4300
$1.4300 / $1.6800 RFQ
Future Electronics MBRB2545CT Series 30 A 45 V Schottky Barrier Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel 0
Reel
  • 800 $0.7750
  • 1,600 $0.7550
  • 2,400 $0.7450
  • 3,200 $0.7300
$0.7300 / $0.7750 Buy Now
Future Electronics MBRB2545CT Series 30 A 45 V Schottky Barrier Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel 0
Reel
  • 800 $0.7500
  • 1,600 $0.7300
  • 2,400 $0.7200
  • 3,200 $0.7100
$0.7100 / $0.7500 Buy Now
Bristol Electronics   3255
RFQ
Bristol Electronics   48
RFQ
Bristol Electronics   166
RFQ
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON 1749
  • 1 $1.3408
  • 896 $0.6167
  • 1,622 $0.5631
$0.5631 / $1.3408 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON 44
  • 1 $0.8000
  • 7 $0.6400
  • 17 $0.3600
$0.3600 / $0.8000 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON 132
  • 1 $2.1452
  • 57 $1.1799
  • 128 $1.0726
$1.0726 / $2.1452 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON 40
  • 1 $2.1452
  • 3 $1.6089
  • 17 $1.3408
$1.3408 / $2.1452 Buy Now
DISTI # MBRB2545CTT4G
TME Diode: Schottky rectifying, SMD, 45V, 15Ax2, D2PAK, reel,tape Min Qty: 1 0
  • 1 $1.5200
  • 5 $1.3700
  • 25 $1.2200
  • 100 $1.0900
  • 500 $1.0200
$1.0200 / $1.5200 RFQ
Ameya Holding Limited MBRB2545CT Series 30 A 45 V Schottky Barrier Rectifier - D2PAK-3 1600
RFQ
DISTI # SMC-MBRB2545CTT4G
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1444
RFQ
DISTI # MBRB2545CTT4G
Avnet Asia Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: MBRB2545CTT4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days 0
  • 1,600 $0.7282
  • 3,200 $0.7187
  • 4,800 $0.7095
  • 8,000 $0.7005
  • 16,000 $0.6832
  • 40,000 $0.6667
  • 80,000 $0.6511
$0.6511 / $0.7282 Buy Now
DISTI # MBRB2545CTT4G
Avnet Silica Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: MBRB2545CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MBRB2545CTT4G
EBV Elektronik Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R (Alt: MBRB2545CTT4G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
LCSC 45V Dual Common Cathode 620mV15A 15A D2PAK Switching Diode ROHS 532
  • 1 $1.3402
  • 10 $1.1370
  • 30 $1.0260
  • 100 $0.8988
  • 500 $0.7629
  • 800 $0.7381
$0.7381 / $1.3402 Buy Now
Sense Electronic Company Limited TO-263 36000
RFQ
Win Source Electronics DIODE ARRAY SCHOTTKY 45V D2PAK / Rectifier Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R 90033
  • 75 $0.7070
  • 175 $0.5800
  • 270 $0.5620
  • 370 $0.5440
  • 480 $0.5260
  • 640 $0.4710
$0.4710 / $0.7070 Buy Now

Part Details for MBRB2545CTT4G

MBRB2545CTT4G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRB2545CTT4G Part Data Attributes:

MBRB2545CTT4G onsemi
Buy Now Datasheet
Compare Parts:
MBRB2545CTT4G onsemi Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code D2PAK 2 LEAD
Pin Count 3
Manufacturer Package Code 418B-04
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer onsemi
Application POWER
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.73 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MBRB2545CTT4G

This table gives cross-reference parts and alternative options found for MBRB2545CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2545CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MBRB2545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MBRB2545CTT4G vs MBRB2545CT
MBRB2545CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, D2PACK-3/2 Micro Commercial Components MBRB2545CTT4G vs MBRB2545CT-BP-HF
MBRB25H45CTHE3_B/P Rectifier Diode, Vishay Intertechnologies MBRB2545CTT4G vs MBRB25H45CTHE3_B/P
MBRB25H45CTHE3/81 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB2545CTT4G vs MBRB25H45CTHE3/81
MBRB25H45CT-E3/31 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Semiconductors MBRB2545CTT4G vs MBRB25H45CT-E3/31
MBRB2545CT-TP-HF Rectifier Diode, Micro Commercial Components MBRB2545CTT4G vs MBRB2545CT-TP-HF
MBRB2545CTG Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 50-TUBE onsemi MBRB2545CTT4G vs MBRB2545CTG
VS-MBRB2545CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2545CTT4G vs VS-MBRB2545CT-M3
Part Number Description Manufacturer Compare
MBRS1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Taiwan Semiconductor MBRB2545CTT4G vs MBRS1545CT
VS-MBRB2545CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2545CTT4G vs VS-MBRB2545CT-M3
MBRB2545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB2545CTT4G vs MBRB2545CT
MBRB30H45CTHE3/45 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB2545CTT4G vs MBRB30H45CTHE3/45
MBRB25H45CTHE3_B/I Rectifier Diode, Vishay Intertechnologies MBRB2545CTT4G vs MBRB25H45CTHE3_B/I
MBRB30H45CTHE3_B/P Rectifier Diode, Vishay Intertechnologies MBRB2545CTT4G vs MBRB30H45CTHE3_B/P
MBRB30H45CT-E3/81 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB2545CTT4G vs MBRB30H45CT-E3/81
MBRB30H45CTHE3/81 DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB2545CTT4G vs MBRB30H45CTHE3/81
MBRB2545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB2545CTT4G vs MBRB2545CT
MBRB1545CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-4 Diodes Incorporated MBRB2545CTT4G vs MBRB1545CT

MBRB2545CTT4G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB2545CTT4G by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB2545CTT4G by onsemi

  • Please alert me when MBRB2545CTT4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRB2545CTT4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB2545CTT4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following MBRB2545CTT4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB2545CTT4G.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MBRB2545CTT4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: