-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 3.0 A Schottky Rectifier, SMA-FL, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0974
|
Newark | Schottky Rect, Aec-Q101, 200V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Smaf, No. Of Pins:2Pins, Forward Voltage Vf Max:840Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBRAF3200T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28145 |
|
$0.3690 / $0.7280 | Buy Now |
DISTI #
42AC1729
|
Newark | Schottky Rect, Aec-Q101, 200V, Sod128Fl, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128Fl, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRAF3200T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3610 / $0.7040 | Buy Now |
DISTI #
68X4020
|
Newark | 200 V, 3.0 A Schottky Rectifier/ Reel |Onsemi MBRAF3200T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3150 | Buy Now |
DISTI #
MBRAF3200T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 3A SMA-FL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2343 / $0.7100 | Buy Now |
DISTI #
MBRAF3200T3G
|
Avnet Americas | Diode Schottky 200V 3A 2-Pin SMA-FL T/R - Tape and Reel (Alt: MBRAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2324 / $0.2773 | Buy Now |
DISTI #
863-MBRAF3200T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 3 A 200 V SCHOTTKY RECTIFIER | 32356 |
|
$0.2340 / $0.7000 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 200V 3A T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
|
Velocity Electronics | Our Stock | 2920 |
|
RFQ | |
DISTI #
MBRAF3200T3G
|
Avnet Asia | Diode Schottky 200V 3A 2-Pin SMA-FL T/R (Alt: MBRAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 15000 |
|
$0.2205 / $0.2466 | Buy Now |
DISTI #
MBRAF3200T3G
|
Avnet Silica | Diode Schottky 200V 3A 2-Pin SMA-FL T/R (Alt: MBRAF3200T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRAF3200T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRAF3200T3G
onsemi
200 V, 3.0 A Schottky Rectifier, SMA-FL, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA-FL | |
Package Description | CASE 403AA-01, SMA-FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |