-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4685
|
Newark | Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi MBR20200CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1175 |
|
$1.8200 / $2.9500 | Buy Now |
DISTI #
38K4506
|
Newark | Diode, Schottky, 2X10A, 200V, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:1V, Forward Surge Rohs Compliant: Yes |Onsemi MBR20200CTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9800 / $3.1000 | Buy Now |
DISTI #
MBR20200CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 200V 10A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
199 In Stock |
|
$1.2769 / $2.7300 | Buy Now |
DISTI #
MBR20200CTG
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR20200CTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 18 Factory Stock |
|
$0.9394 / $1.1242 | Buy Now |
DISTI #
88H4685
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 88H4685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 1175 Partner Stock |
|
$1.8100 / $2.3200 | Buy Now |
DISTI #
863-MBR20200CTG
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 200V RoHS: Compliant | 11288 |
|
$1.2700 / $2.7300 | Buy Now |
|
Future Electronics | MBR Series 100 V 20 A Flange Mount Schottky Barrier Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 267Tube |
|
$1.3100 / $1.4900 | Buy Now |
|
Future Electronics | MBR Series 100 V 20 A Flange Mount Schottky Barrier Power Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.2300 / $1.3900 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Bristol Electronics | 499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR20200CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR20200CTG
onsemi
Schottky Barrier Rectifier, 200 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR20200CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20200CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CTH-BP | Rectifier Diode, | Micro Commercial Components | MBR20200CTG vs MBR20200CTH-BP |
MBR20200CT_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR20200CTG vs MBR20200CT_00001 |
MBR20H200CTG | Rectifier Diode, | Taiwan Semiconductor | MBR20200CTG vs MBR20H200CTG |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Yangzhou Yangjie Electronics Co Ltd | MBR20200CTG vs MBR20200CT |
TCMBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Tak Cheong Electronics (Holdings) Co Ltd | MBR20200CTG vs TCMBR20200CT |
SR2020HC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 20V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CTG vs SR2020HC0 |
MBR20200CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CTG vs MBR20200CT-YC0 |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Fagor Electrónica | MBR20200CTG vs MBR20200CT |
MBR20200CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR20200CTG vs MBR20200CT_T0_10001 |
MBR20200CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20200CTG vs MBR20200CTC0G |