-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6345
|
Newark | Schottky Power Rectifier, Surface Mount, 1.0 A, 40 V/ Reel |Onsemi MBR140SFT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9350 |
|
$0.1640 / $0.4270 | Buy Now |
DISTI #
42K0006
|
Newark | Schottky Rectifier, 1A, 40V, Sod-123Fl, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Product Range:-Rohs Compliant: Yes |Onsemi MBR140SFT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now |
DISTI #
MBR140SFT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123FL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16328 In Stock |
|
$0.0766 / $0.3600 | Buy Now |
DISTI #
MBR140SFT3G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR140SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0760 / $0.0907 | Buy Now |
DISTI #
863-MBR140SFT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V RoHS: Compliant | 7158 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
E02:0323_00078083
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2416 | Europe - 10000 |
|
$0.0745 / $0.0768 | Buy Now |
DISTI #
V72:2272_07304401
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2411 Container: Cut Strips | Americas - 9300 |
|
$0.0822 / $0.3600 | Buy Now |
|
Future Electronics | MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD−123FL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0776 / $0.0810 | Buy Now |
|
Future Electronics | MBR140SF Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD−123FL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0776 / $0.0810 | Buy Now |
DISTI #
79023286
|
Verical | Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Min Qty: 72 Package Multiple: 1 Date Code: 2411 | Americas - 9300 |
|
$0.0822 / $0.2715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR140SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR140SFT3G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 498-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR140SFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR140SFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR140ESFT3G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140SFT3G vs MBR140ESFT3G |
MBR140SFT1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT3G vs MBR140SFT1G |
MBR140SFT1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT3G vs MBR140SFT1 |
NRVB140SFT1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR140SFT3G vs NRVB140SFT1G |
MBR140ESFT1G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT3G vs MBR140ESFT1G |
NRVB140ESFT3G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR140SFT3G vs NRVB140ESFT3G |