-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8780
|
Newark | Diode, Schottky, 1A, 40V, Sod-123Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi MBR140SFT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29937 |
|
$0.2020 / $0.4450 | Buy Now |
DISTI #
42K0005
|
Newark | Diode, Schottky, 1A, 40V, Sod-123Fl, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Max:550Mv, Forward Surge Current:30A Rohs Compliant: Yes |Onsemi MBR140SFT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5960 |
|
$0.1840 / $0.4260 | Buy Now |
DISTI #
94W8552
|
Newark | Rectifier Diode, Single, 40 V, 1 A, Sod-123Fl, 2, 550 Mv Rohs Compliant: Yes |Onsemi MBR140SFT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.1160 / $0.1250 | Buy Now |
DISTI #
MBR140SFT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123FL Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15410 In Stock |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
MBR140SFT1G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR140SFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0794 / $0.0947 | Buy Now |
DISTI #
MBR140SFT1G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR140SFT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0947 | Buy Now |
DISTI #
863-MBR140SFT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 40V RoHS: Compliant | 96093 |
|
$0.0940 / $0.4100 | Buy Now |
DISTI #
A03:0893_00017695
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2411 | Asia - 267000 |
|
$0.0786 / $0.0954 | Buy Now |
DISTI #
V36:1790_07323113
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2402 | Americas - 51000 |
|
$0.0792 / $0.1060 | Buy Now |
DISTI #
V72:2272_07323113
|
Arrow Electronics | Diode Schottky Si 40V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2414 Container: Cut Strips | Americas - 8620 |
|
$0.1071 / $0.3991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR140SFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR140SFT1G
onsemi
1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 498-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR140SFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR140SFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR140ESFT1G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT1G vs MBR140ESFT1G |
NRVB140ESFT1G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR140SFT1G vs NRVB140ESFT1G |
MBR140SFT1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140SFT1G vs MBR140SFT1 |
NRVB140SFT1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR140SFT1G vs NRVB140SFT1G |
NRVB140SFT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR140SFT1G vs NRVB140SFT3G |
MBR140SFT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140SFT1G vs MBR140SFT3G |
MBR140SFT3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140SFT1G vs MBR140SFT3 |