Part Details for MBR0520LT1G (ALTERNATE: 463432) by onsemi
Overview of MBR0520LT1G (ALTERNATE: 463432) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0520LT1G (ALTERNATE: 463432)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099495
|
RS | Diode, Schottky Barrier, Vr 20V, If 0.5A, Pkg SOD-123,Vf 0.385V, Tj +125degc, Cs 5.5A | ON Semiconductor MBR0520LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1110 | RFQ |