Part Details for MBE04140C2158FR200 by Vishay Intertechnologies
Results Overview of MBE04140C2158FR200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBE04140C2158FR200 Information
MBE04140C2158FR200 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBE04140C2158FR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE04140C2158FR200
|
Avnet Americas | Resistor Professional Metal Film 2.15 Ohm 1% 13/20W ?50ppm/K Ceramic Axial T/R - Tape and Reel (Alt:... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1291 / $0.1548 | Buy Now |
DISTI #
594-MBE04140C2158FR2
|
Mouser Electronics | Metal Film Resistors - Through Hole MBE/SMA 0414-50 1% R2 2R15 RoHS: Compliant | 2496 |
|
$0.1370 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks | 0 |
|
$0.1464 | Buy Now |
Part Details for MBE04140C2158FR200
MBE04140C2158FR200 CAD Models
MBE04140C2158FR200 Part Data Attributes
|
MBE04140C2158FR200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBE04140C2158FR200
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.65W, 2.15ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RATED AC VOLTAGE (V):500 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 11.9 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 25 °C | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MBE04140C2158FR200
This table gives cross-reference parts and alternative options found for MBE04140C2158FR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE04140C2158FR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBE04140C2158FC100 | Vishay Intertechnologies | $0.1715 | Fixed Resistor, Metal Film, 0.65W, 2.15ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBE04140C2158FR200 vs MBE04140C2158FC100 |
MBE0414VC2158FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.65W, 2.15ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBE04140C2158FR200 vs MBE0414VC2158FC100 |
MBE04140C2158FC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 1 W, 1 %, 50 ppm, 2.15 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBE04140C2158FR200 vs MBE04140C2158FC100 |