Part Details for MBCC-430 by Banner Engineering Corp
Overview of MBCC-430 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCC-430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1180
|
Newark | Quick Disconnect Cable, 4 Position, Straight, Connector Type A:7/8"-16 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:9M, Cable Length - Imperial:29.527Ft, Product Range:-, Cable Length:9M Rohs Compliant: Yes |Banner Engineering MBCC-430 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$143.8200 / $150.8700 | Buy Now |
DISTI #
2170-MBCC-430-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 30' Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$141.0000 | Buy Now |
DISTI #
778-MBCC-430
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 7/8 in Single Ended, 4-Pin Straight Female Connector, 9.14 m (29.98 ft) in Length, Black PVC Jacket, Nylon Black Nut RoHS: Compliant | 9 |
|
$141.0000 | Buy Now |
|
Neutron USA | Single Ended Cordset, 7/8 Inch Female to Pigtail, 9 m, PVC, MBCC Series | 50 |
|
$258.2100 | Buy Now |