-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 200W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 15A 200W Medical RoHS: Compliant |
36 Partner Stock |
|
$172.2000 / $178.5800 | Buy Now |
DISTI #
19144320
|
Verical | AC/DC Power Supply Single-OUT 12V 15A 200W Medical Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$134.6100 / $142.5300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 15A 200W Medical RoHS: Compliant |
36 Partner Stock |
|
$172.2000 / $178.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC300-1T12G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC300-1T12G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 200W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 15 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 200 W | |
Width | 76.2 mm |