Part Details for MBB0207VE1004CC100 by Vishay Intertechnologies
Results Overview of MBB0207VE1004CC100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207VE1004CC100 Information
MBB0207VE1004CC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207VE1004CC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207VE1004CC100
|
Avnet Americas | MBB/SMA 0207-15 0.25% CECC 06 C1 1M0 - Ammo Pack (Alt: MBB0207VE1004CC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4128 / $0.4516 | Buy Now |
DISTI #
594-MBB0207VE1004CC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-15 0.25% CECC 06 C1 1M0 | 0 |
|
$0.4030 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.4280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for MBB0207VE1004CC100
MBB0207VE1004CC100 CAD Models
MBB0207VE1004CC100 Part Data Attributes
|
MBB0207VE1004CC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VE1004CC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207VE1004CC100
This table gives cross-reference parts and alternative options found for MBB0207VE1004CC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207VE1004CC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB0207NE1004CR4L0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 0.25% +/-Tol, 15ppm/Cel, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | MBB0207VE1004CC100 vs MBB0207NE1004CR4L0 |
MBB0207VE1004CC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.25 %, 15 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207VE1004CC100 vs MBB0207VE1004CC100 |