Part Details for MBA02040C2400FC100 by Vishay Intertechnologies
Overview of MBA02040C2400FC100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C2400FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6097
|
Newark | Res, 240R, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C2400FC100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 401 |
|
$0.0900 / $0.4580 | Buy Now |
DISTI #
MBA02040C2400FC100
|
Avnet Americas | Resistor, 240 Ohm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C2400FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
594-MBA02040C2400FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 240ohms 1% RoHS: Compliant | 3893 |
|
$0.1380 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1475 | Buy Now |
DISTI #
MBA02040C2400FC100
|
Avnet Americas | Resistor, 240 Ohm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C2400FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0378 / $0.0480 | Buy Now |
DISTI #
MBA02040C2400FC100
|
Avnet Abacus | Resistor, 240 Ohm, � 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBA02040C2400FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |