Part Details for MB10SA TR by Fagor Electrónica
Overview of MB10SA TR by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB10SA TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MB10SATR
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 800mA, Ifsm: 30A Min Qty: 5 | 2975 |
|
$0.0780 / $0.1560 | Buy Now |