Part Details for MB10S by Surge Components Inc
Overview of MB10S by Surge Components Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-MB10S-ND
|
DigiKey | 0.5A -1000V - MBS (TO-269AA) - B Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
80 In Stock |
|
$0.1000 | Buy Now |
DISTI #
MB10S
|
Avnet Americas | Miniature Glass Passivated Single-Phase Bridge Rectifier 1000V 0.5A 4-Pin Surface Mount TO-269AA - Tape and Reel (Alt: MB10S) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 | Buy Now |
|
Future Electronics | MB10S Series 0.5 A 1000 V Surface Mount Single Phase Bridge Rectifier - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1100 | Buy Now |
|
Future Electronics | MB10S Series 0.5 A 1000 V Surface Mount Single Phase Bridge Rectifier - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0953 / $0.1430 | Buy Now |
DISTI #
MB10S
|
Avnet Americas | Miniature Glass Passivated Single-Phase Bridge Rectifier 1000V 0.5A 4-Pin Surface Mount TO-269AA - Tape and Reel (Alt: MB10S) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 | Buy Now |
Part Details for MB10S
MB10S CAD Models
MB10S Part Data Attributes:
|
MB10S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
MB10S
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |