Part Details for MAXM17504ALJ+ by Maxim Integrated Products
Overview of MAXM17504ALJ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAXM17504ALJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5965
|
Newark | Dc/Dc Conv, Buck, 1.8Mhz, Sip-29, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sip, No. Of Pins:29Pins, Output Current:3.5A, Output Voltage Min:900Mv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM17504ALJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MAXM17504ALJ+
MAXM17504ALJ+ CAD Models
MAXM17504ALJ+ Part Data Attributes
|
MAXM17504ALJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAXM17504ALJ+
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 3.5A, 550kHz Switching Freq-Max, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , LGA29(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA29(UNSPEC) | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE |
Alternate Parts for MAXM17504ALJ+
This table gives cross-reference parts and alternative options found for MAXM17504ALJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXM17504ALJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAXM17504ALJ+T | DC-DC Regulated Power Supply Module, | Maxim Integrated Products | MAXM17504ALJ+ vs MAXM17504ALJ+T |
3402.0049.11 | Electric Fuse, Very Fast Blow, 0.125A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | MAXM17504ALJ+ vs 3402.0049.11 |