-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V-60V, 3.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor, 32-LGA-9X15X2.92, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAXM17504ALJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAXM17504ALJ+
Analog Devices Inc
4.5V-60V, 3.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor, 32-LGA-9X15X2.92, 32 Pins, -40 to 125C
|
Part Life Cycle Code | Obsolete | |
Part Package Code | 32-LGA-9X15X2.92 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LGA-9X15X2.92 | |
Date Of Intro | 2015-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
Number of Terminals | 29 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA29(UNSPEC) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MAXM17504ALJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAXM17504ALJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAXM17504ALJ+T | DC-DC Regulated Power Supply Module, | Maxim Integrated Products | MAXM17504ALJ+ vs MAXM17504ALJ+T |
3402.0049.11 | Electric Fuse, Very Fast Blow, 0.125A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | MAXM17504ALJ+ vs 3402.0049.11 |