-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX964EEE+ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2515020
|
element14 Asia-Pacific | , , , 4.5NS, QSOP RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$8.0600 / $15.1000 | Buy Now |
DISTI #
700-MAX964EEE
|
Mouser Electronics | Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ RoHS: Compliant | 0 |
|
$7.8800 / $15.3500 | Order Now |
|
Analog Devices Inc | Single/Dual/Quad, Ultra-High-S Package Multiple: 1 | 1148 |
|
$7.8875 / $16.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX964EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX964EEE+
Analog Devices Inc
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.635 MM PITCH, LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX964EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX964EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX964EEE-T | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, MO-137AB, QSOP-16 | MAX964EEE+ vs MAX964EEE-T |
MAX964EEE+T | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, LEAD FREE, MO-137AB, QSOP-16 | MAX964EEE+ vs MAX964EEE+T |
MAX964EEE+ | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, LEAD FREE, MO-137AB, QSOP-16 | MAX964EEE+ vs MAX964EEE+ |
MAX964EEE+T | Analog Devices Inc | Check for Price | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX964EEE+ vs MAX964EEE+T |