Part Details for MAX9648AXK+T by Maxim Integrated Products
Results Overview of MAX9648AXK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9648AXK+T Information
MAX9648AXK+T by Maxim Integrated Products is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MAX9648AXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6499
|
Newark | Comparator, Single, 70Ns, Sc-70, Comparator Type:General Purpose, No. Of Channels:1Channels, Resp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2358 |
|
$0.6940 / $1.7500 | Buy Now |
DISTI #
175-MAX9648AXK+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2373 In Stock |
|
$0.6125 / $2.3400 | Buy Now |
Part Details for MAX9648AXK+T
MAX9648AXK+T CAD Models
MAX9648AXK+T Part Data Attributes
|
MAX9648AXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9648AXK+T
Maxim Integrated Products
Comparator, 1 Func, 7000uV Offset-Max, 115ns Response Time, BICMOS, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX9648AXK+T
This table gives cross-reference parts and alternative options found for MAX9648AXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9648AXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9648AXK+T | Analog Devices Inc | Check for Price | General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SC70-N/A, 5 Pins, -40 to 125C | MAX9648AXK+T vs MAX9648AXK+T |
MAX9647AXK+T | Analog Devices Inc | Check for Price | General-Purpose, Low-Voltage, Single Comparators in Tiny Packages, 5-SC70-N/A, 5 Pins, -40 to 125C | MAX9648AXK+T vs MAX9647AXK+T |
MAX9647AXK+T | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 7000uV Offset-Max, 115ns Response Time, BICMOS, PDSO5, 2 X 2.10 MM, 1 MM HEIGHT, ROHS COMPLIANT, SC-70, 5 PIN | MAX9648AXK+T vs MAX9647AXK+T |