Part Details for MAX8855ETJ+T by Maxim Integrated Products
Overview of MAX8855ETJ+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX8855ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6222
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Tqfn-32, Regulator Output Type:Adjustable, No. Of Outputs:2, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:32Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8855ETJ+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX8855ETJ+T-ND
|
DigiKey | IC REG BUCK ADJ 5A DL 32TQFN Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9546 | Buy Now |
|
Chip1Cloud | IC REG BCK ADJ 5A DL SYNC 32TQFN | 21900 |
|
RFQ | |
|
Perfect Parts Corporation | 19600 |
|
RFQ |
Part Details for MAX8855ETJ+T
MAX8855ETJ+T CAD Models
MAX8855ETJ+T Part Data Attributes
|
MAX8855ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8855ETJ+T
Maxim Integrated Products
Switching Regulator/Controller, Voltage-mode, 1100kHz Switching Freq-Max, BICMOS, PQCC32,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |