-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5A, 2MHz Step-Down Regulators, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8855ETJT
|
Mouser Electronics | Switching Voltage Regulators Dual, 5A, 2MHz Step-Down Regulators RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
|
Analog Devices Inc | Dual, 5A, 2MHz Step-Down Regul Min Qty: 2500 Package Multiple: 1 | 47500 |
|
$8.7800 / $9.9546 | Buy Now |
|
Ameya Holding Limited | TQFN 32/I°/DUAL, 5A, 2MHZ STEP-DOWN REGULATORS | 47500 |
|
RFQ | |
DISTI #
SMC-MAX8855ETJ+T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 34260 |
|
RFQ | |
DISTI #
2514058
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, TQFN-32 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$10.2163 | Buy Now |
DISTI #
2514058RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, TQFN-32 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$10.2163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8855ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8855ETJ+T
Analog Devices Inc
Dual, 5A, 2MHz Step-Down Regulators, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-08-17 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1100 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |