Part Details for MAX8566ETJ+T by Analog Devices Inc
Overview of MAX8566ETJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8566ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8566ETJT
|
Mouser Electronics | Switching Controllers High-Efficiency, 10A, PWM Internal-Switc RoHS: Compliant | 321 |
|
$8.6300 / $14.3100 | Buy Now |
|
Analog Devices Inc | High-Efficiency, 10A, PWM Inte Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$7.6900 / $8.7264 | Buy Now |
Part Details for MAX8566ETJ+T
MAX8566ETJ+T CAD Models
MAX8566ETJ+T Part Data Attributes:
|
MAX8566ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8566ETJ+T
Analog Devices Inc
High-Efficiency, 10A, PWM Internal-Switch Step-Down Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-08-15 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 2.808V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2400 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8566ETJ+T
This table gives cross-reference parts and alternative options found for MAX8566ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8566ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8566ETJ+T | Switching Regulator, Voltage-mode, 10A, 2400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX8566ETJ+T vs MAX8566ETJ+T |
MAX8566ETJ+ | Switching Regulator, Voltage-mode, 10A, 2400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX8566ETJ+T vs MAX8566ETJ+ |
MAX8566ETJ-T | Switching Regulator, Voltage-mode, 10A, 2400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | MAX8566ETJ+T vs MAX8566ETJ-T |
MAX8566ETJ+ | High-Efficiency, 10A, PWM Internal-Switch Step-Down Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX8566ETJ+T vs MAX8566ETJ+ |