Part Details for MAX6838XSD3 by Maxim Integrated Products
Overview of MAX6838XSD3 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6838XSD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6838 Ultra-Low-Voltage Voltage Detector And Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1989 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6838XSD3
MAX6838XSD3 CAD Models
MAX6838XSD3 Part Data Attributes:
|
MAX6838XSD3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6838XSD3
Maxim Integrated Products
Power Management Circuit, Fixed, BICMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.025 mA | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL |