Part Details for MAX6397SATA+T by Analog Devices Inc
Overview of MAX6397SATA+T by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6397SATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1727
|
Newark | Power Load Switch, 72V, -40 To 125Degc, Power Load Switch Type:-, Input Voltage:72V, Current Limit:300Ma, On State Resistance:-, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Polarity:- Rohs Compliant: Yes |Analog Devices MAX6397SATA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1639 |
|
$3.2200 / $6.2400 | Buy Now |
DISTI #
700-MAX6397SATAT
|
Mouser Electronics | Supervisory Circuits Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V RoHS: Compliant | 5861 |
|
$2.9300 / $6.0000 | Buy Now |
|
Analog Devices Inc | Overvoltage Protection Switch/ Min Qty: 1 Package Multiple: 1 | 198 |
|
$2.9185 / $6.0000 | Buy Now |
DISTI #
2987389RL
|
element14 Asia-Pacific | POWER LOAD SWITCH, 72V, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Container: Reel | 1639 |
|
$3.1801 / $4.3365 | Buy Now |
DISTI #
2987389
|
element14 Asia-Pacific | POWER LOAD SWITCH, 72V, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1639 |
|
$3.1801 / $6.3603 | Buy Now |
DISTI #
2987389
|
Farnell | POWER LOAD SWITCH, 72V, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1639 |
|
$2.9739 / $5.9478 | Buy Now |
DISTI #
2987389RL
|
Farnell | POWER LOAD SWITCH, 72V, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1639 |
|
$2.9739 / $4.0279 | Buy Now |
Part Details for MAX6397SATA+T
MAX6397SATA+T CAD Models
MAX6397SATA+T Part Data Attributes:
|
MAX6397SATA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6397SATA+T
Analog Devices Inc
Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2005-05-25 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.3V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.14 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6397SATA+T
This table gives cross-reference parts and alternative options found for MAX6397SATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6397SATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6397SATA+ | Overvoltage Protection Switch/Limiter Controllers Operate Up to 72V, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6397SATA+T vs MAX6397SATA+ |