Datasheets
MAX5015ESA+ by:

Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX5015ESA+ by Analog Devices Inc

Overview of MAX5015ESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX5015ESA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5015ESA
Mouser Electronics Switching Controllers Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies RoHS: Compliant 67
  • 1 $6.1000
  • 10 $5.5100
  • 50 $5.2500
  • 100 $4.5600
  • 200 $4.3600
  • 500 $3.9700
  • 1,000 $3.4600
$3.4600 / $6.1000 Buy Now
Analog Devices Inc Current-Mode PWM Controllers w Min Qty: 1 Package Multiple: 1 1734
  • 1 $7.0500
  • 1,000 $2.8800
$2.8800 / $7.0500 Buy Now

Part Details for MAX5015ESA+

MAX5015ESA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5015ESA+ Part Data Attributes:

MAX5015ESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5015ESA+ Analog Devices Inc Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-SOIC_N-150_MIL
Package Description 0.150 INCH, SOIC-8
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant
Date Of Intro 2001-07-17
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Nom 11 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 302 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX5015ESA+

This table gives cross-reference parts and alternative options found for MAX5015ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5015ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5015ESA+T Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5015ESA+ vs MAX5015ESA+T
Part Number Description Manufacturer Compare
MAX5015ESA+T Current-Mode PWM Controllers with Integrated Startup Circuit for Isolated Power Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5015ESA+ vs MAX5015ESA+T
MAX5020ESA+T Current-Mode PWM Controllers with Integrated Startup Circuit, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5015ESA+ vs MAX5020ESA+T
MAX5020CSA+T Current-Mode PWM Controllers with Integrated Startup Circuit, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX5015ESA+ vs MAX5020CSA+T
MAX5020CSA+ Current-Mode PWM Controllers with Integrated Startup Circuit, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX5015ESA+ vs MAX5020CSA+
MAX5020ESA+ Current-Mode PWM Controllers with Integrated Startup Circuit, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX5015ESA+ vs MAX5020ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5015ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5015ESA+ by Analog Devices Inc

  • Please alert me when MAX5015ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5015ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5015ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5015ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5015ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5015ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: