Part Details for MAX490MJA by Analog Devices Inc
Overview of MAX490MJA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX490MJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX490MJA
|
Mouser Electronics | RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers RoHS: Not Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Low-Power, Slew-Rate-Limited R Min Qty: 1 Package Multiple: 1 | 18165 |
|
Buy Now |
Part Details for MAX490MJA
MAX490MJA CAD Models
MAX490MJA Part Data Attributes
|
MAX490MJA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX490MJA
Analog Devices Inc
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | 8-CERDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Date Of Intro | 2000-01-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for MAX490MJA
This table gives cross-reference parts and alternative options found for MAX490MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX490MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX490EPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX490MJA vs MAX490EPA+ |
MAX490CPA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX490MJA vs MAX490CPA+ |
SP490ES | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | MAX490MJA vs SP490ES |
MAX490MJA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, CDIP8, DIP-8 | Maxim Integrated Products | MAX490MJA vs MAX490MJA |
MAX490CPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX490MJA vs MAX490CPA |
SP490CS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | MAX490MJA vs SP490CS |
MAX490EPA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX490MJA vs MAX490EPA+ |
SP490ES-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | MAX490MJA vs SP490ES-L |
MAX490CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | MAX490MJA vs MAX490CPA |