-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4414ESA
|
Mouser Electronics | High Speed Operational Amplifiers Low-Power, +3V/+5V, 400MHz Single-Supply RoHS: Compliant | 1462 |
|
$2.6400 / $4.5500 | Buy Now |
|
Analog Devices Inc | Low-Power, +3V/+5V, 400MHz Sin Min Qty: 1 Package Multiple: 1 | 17131 |
|
$2.6463 / $5.2700 | Buy Now |
|
Ameya Holding Limited | MAX4414 Series 5.5 V Rail to Rail Surface Mount Operational Amplifier - SOIC-8 | 17131 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4414ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4414ESA+
Analog Devices Inc
Low-Power, +3V/+5V, 400MHz Single-Supply Op Amps with Rail-to-Rail Outputs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4414ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4414ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4414ESA+ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4414ESA+ vs MAX4414ESA+ |
MAX4414ESA+T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4414ESA+ vs MAX4414ESA+T |
MAX4414ESA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4414ESA+ vs MAX4414ESA |
MAX4414ESA-T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4414ESA+ vs MAX4414ESA-T |