-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4236EUTT
|
Mouser Electronics | Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps RoHS: Compliant | 159 |
|
$1.4300 / $2.9700 | Buy Now |
|
Analog Devices Inc | SOT23, Very High Precision, 3V Min Qty: 1 Package Multiple: 1 | 2155 |
|
$1.4350 / $2.9700 | Buy Now |
|
Bristol Electronics | 434 |
|
RFQ | ||
DISTI #
2519022RL
|
element14 Asia-Pacific | OPAMP, 1.7MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1707 |
|
$1.5122 / $2.3202 | Buy Now |
DISTI #
2519022
|
element14 Asia-Pacific | OPAMP, 1.7MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1707 |
|
$1.5122 / $3.1505 | Buy Now |
DISTI #
2519022RL
|
Farnell | OPAMP, 1.7MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1707 |
|
$1.4932 / $2.1457 | Buy Now |
DISTI #
2519022
|
Farnell | OPAMP, 1.7MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1707 |
|
$1.4932 / $2.9237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4236EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4236EUT+T
Analog Devices Inc
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.44 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7500 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.625 mm |