-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
280ps High-Speed Comparator, Ultra-Low Dispersion with LVDS Outputs, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40025AAWT+
|
Mouser Electronics | Analog Comparators High Speed 1ns Comparator (3mV Hysteresis) RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | High Speed 1ns Comparator (3mV Min Qty: 1 Package Multiple: 1 | 1033 |
|
Buy Now | |
|
Ameya Holding Limited | 1033 |
|
RFQ | ||
DISTI #
3132114
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.5181 / $5.0522 | Buy Now |
DISTI #
3132114
|
Farnell | COMPARATOR, -40 TO 125DEG C, WLP-6 RoHS: Compliant Min Qty: 1 Lead time: 100 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0734 / $2.8478 | Buy Now |
DISTI #
3132114RL
|
Farnell | COMPARATOR, -40 TO 125DEG C, WLP-6 RoHS: Compliant Min Qty: 100 Lead time: 100 Weeks, 1 Days Container: Reel | 0 |
|
$2.0734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40025AAWT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40025AAWT+
Analog Devices Inc
280ps High-Speed Comparator, Ultra-Low Dispersion with LVDS Outputs, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2019-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.218 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 0.27 ns | |
Seated Height-Max | 0.69 mm | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.818 mm |